Cable Assembly Coaxial Twinax to Twinax Twinaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C28S-96.00-SPS8-SPS8

DigiKey Part Number
612-C28S-96.00-SPS8-SPS8-ND
Manufacturer
Manufacturer Product Number
C28S-96.00-SPS8-SPS8
Description
COAX CBL TWINAX TO TWINAX
Customer Reference
Detailed Description
Cable Assembly Coaxial Twinax to Twinax Twinaxial
Datasheet
 Datasheet
EDA/CAD Models
C28S-96.00-SPS8-SPS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Twinax to Twinax
1st Connector
Twinax Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Twinax Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Cable Type
Twinaxial
Cable Impedance
100 Ohms
Overall Impedance
100 Ohms
Frequency - Max
4 GHz
Color
Blue
Features
Shielded
Operating Temperature
-20°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 714,49000 Kč1 714,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 714,49000 Kč
Unit Price with VAT:2 074,53290 Kč