Cable Assembly Coaxial Twinax to Twinax Twinaxial 11.000" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C28S-11.00-SPS8-SPS8

DigiKey Part Number
612-C28S-11.00-SPS8-SPS8-ND
Manufacturer
Manufacturer Product Number
C28S-11.00-SPS8-SPS8
Description
COAX CBL TWINAX TO TWINAX 11"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Twinax to Twinax Twinaxial 11.000" (279.40mm)
Datasheet
 Datasheet
EDA/CAD Models
C28S-11.00-SPS8-SPS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Samtec Inc.
Length
11.000" (279.40mm)
Series
Cable Type
Twinaxial
Packaging
Bulk
Cable Impedance
100 Ohms
Part Status
Active
Overall Impedance
100 Ohms
Style
Twinax to Twinax
Frequency - Max
4 GHz
1st Connector
Twinax Plug
Color
Blue
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 105°C
2nd Connector
Twinax Plug
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 489,39000 Kč1 489,39 Kč
101 266,07400 Kč12 660,74 Kč
251 186,87400 Kč29 671,85 Kč
501 178,17260 Kč58 908,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,39000 Kč
Unit Price with VAT:1 802,16190 Kč