BTH-120-01-F-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 221,86849 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 103,40467 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 90,38275 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 250
Unit Price: 349,43000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 111,86416 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 110,77202 Kč
Datasheet
BTH-120-01-x-D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-120-01-F-D-A-K-TR

DigiKey Part Number
BTH-120-01-F-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTH-120-01-F-D-A-K-TR
Description
CONN HDR 240POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-120-01-F-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
240
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
42591,77355 Kč39 003,76 Kč
Manufacturers Standard Package
Unit Price without VAT:91,77355 Kč
Unit Price with VAT:111,04600 Kč