
BTH-120-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTH-120-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-120-01-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-120-01-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-120-01-H-D-A-K-TR |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-01-H-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,43000 Kč | 349,43 Kč |
| 10 | 297,03700 Kč | 2 970,37 Kč |
| 25 | 278,42400 Kč | 6 960,60 Kč |
| 50 | 265,13320 Kč | 13 256,66 Kč |
| 100 | 263,12710 Kč | 26 312,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 185,27864 Kč | 78 743,42 Kč |
| Unit Price without VAT: | 349,43000 Kč |
|---|---|
| Unit Price with VAT: | 422,81030 Kč |

