180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-090-01-L-D-A-K-TR

DigiKey Part Number
SAM14924TR-ND - Tape & Reel (TR)
SAM14924CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTH-090-01-L-D-A-K-TR
Description
CONN HDR 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-090-01-L-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Factory Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10117,61000 Kč1 176,10 Kč
25110,23960 Kč2 755,99 Kč
50104,97320 Kč5 248,66 Kč
10099,96100 Kč9 996,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
42586,09228 Kč36 589,22 Kč
85080,42284 Kč68 359,41 Kč
1 27578,53285 Kč100 129,38 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč