



BTH-050-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM12469-ND |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-L-D-A-K |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 87,35167 Kč | 5 241,10 Kč |
| 120 | 75,59283 Kč | 9 071,14 Kč |
| 300 | 67,40357 Kč | 20 221,07 Kč |
| 540 | 61,73450 Kč | 33 336,63 Kč |
| 1 020 | 59,84430 Kč | 61 041,19 Kč |
| Unit Price without VAT: | 87,35167 Kč |
|---|---|
| Unit Price with VAT: | 105,69552 Kč |


