
BTH-050-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13470TR-ND - Tape & Reel (TR) SAM13470CT-ND - Cut Tape (CT) SAM13470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-L-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 Kč | 100,11 Kč |
| 10 | 85,02800 Kč | 850,28 Kč |
| 25 | 79,70120 Kč | 1 992,53 Kč |
| 50 | 75,88900 Kč | 3 794,45 Kč |
| 100 | 72,26640 Kč | 7 226,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 61,10661 Kč | 25 970,31 Kč |
| 850 | 57,14432 Kč | 48 572,67 Kč |
| 1 275 | 55,68419 Kč | 70 997,34 Kč |
| 2 975 | 53,59864 Kč | 159 455,95 Kč |
| Unit Price without VAT: | 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 121,13310 Kč |



