
BSE-020-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM9179-ND |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-L-D-A |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-020-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSE-020-01-L-D-A-TR | Samtec Inc. | 1 403 | SAM15006CT-ND | 78,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 61,73417 Kč | 5 926,48 Kč |
| 192 | 56,90458 Kč | 10 925,68 Kč |
| 288 | 53,33493 Kč | 15 360,46 Kč |
| 576 | 48,50538 Kč | 27 939,10 Kč |
| 1 152 | 46,19578 Kč | 53 217,54 Kč |
| 2 592 | 45,06696 Kč | 116 813,56 Kč |
| Unit Price without VAT: | 61,73417 Kč |
|---|---|
| Unit Price with VAT: | 74,69835 Kč |


