
BSE-020-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM15006TR-ND - Tape & Reel (TR) SAM15006CT-ND - Cut Tape (CT) SAM15006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-L-D-A-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-020-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,43800 Kč | 664,38 Kč |
| 25 | 62,27160 Kč | 1 556,79 Kč |
| 50 | 59,29420 Kč | 2 964,71 Kč |
| 100 | 56,46360 Kč | 5 646,36 Kč |
| 250 | 52,92672 Kč | 13 231,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,19560 Kč | 23 097,80 Kč |
| 1 000 | 43,88603 Kč | 43 886,03 Kč |
| 2 500 | 41,36631 Kč | 103 415,77 Kč |
| 5 000 | 40,89361 Kč | 204 468,05 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |




