



BRU-C-S-RA-P | |
|---|---|
DigiKey Part Number | 612-BRU-C-S-RA-P-ND |
Manufacturer | |
Manufacturer Product Number | BRU-C-S-RA-P |
Description | IN DEVELOPMENT: ACCLIMATE SEALED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Circular Threaded Coupling |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Shielding Unshielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount, Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Bulkhead - Front Side Nut |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,54000 Kč | 544,54 Kč |
| Unit Price without VAT: | 544,54000 Kč |
|---|---|
| Unit Price with VAT: | 658,89340 Kč |









