Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-106-G-F

DigiKey Part Number
SAM1001-06-ND
Manufacturer
Manufacturer Product Number
BBL-106-G-F
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-106-G-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.122" (3.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.332" (8.43mm)
Part Status
Active
Insulation Height
0.085" (2.15mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Nickel
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,43000 Kč93,43 Kč
1079,43900 Kč794,39 Kč
10067,52180 Kč6 752,18 Kč
50060,27322 Kč30 136,61 Kč
1 00057,39830 Kč57 398,30 Kč
Manufacturers Standard Package
Unit Price without VAT:93,43000 Kč
Unit Price with VAT:113,05030 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 1620
Unit Price: 243,80000 Kč
CONN HEADER VERT 1POS
In-Stock: 181
Unit Price: 22,52000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1008
Unit Price: 37,54000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 181
Unit Price: 51,93000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 520
Unit Price: 66,11000 Kč