
ASP-218650-01 | |
|---|---|
DigiKey Part Number | 612-ASP-218650-01TR-ND - Tape & Reel (TR) 612-ASP-218650-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-218650-01 |
Description | CONN ARRAY VITA 57.4 FMC+ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-218650-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | VITA 57.4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 829,77000 Kč | 1 829,77 Kč |
| 10 | 1 575,03900 Kč | 15 750,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1 449,91747 Kč | 108 743,81 Kč |
| 150 | 1 286,78407 Kč | 193 017,61 Kč |
| Unit Price without VAT: | 1 829,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 214,02170 Kč |




