
ASP-187091-01 | |
|---|---|
DigiKey Part Number | 612-ASP-187091-01TR-ND - Tape & Reel (TR) 612-ASP-187091-01CT-ND - Cut Tape (CT) 612-ASP-187091-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-187091-01 |
Description | ASP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-187091-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm, 2.5mm | |
Height Above Board | 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,36000 Kč | 74,36 Kč |
| 10 | 63,17700 Kč | 631,77 Kč |
| 25 | 59,20720 Kč | 1 480,18 Kč |
| 50 | 56,37840 Kč | 2 818,92 Kč |
| 100 | 53,68720 Kč | 5 368,72 Kč |
| 250 | 50,32444 Kč | 12 581,11 Kč |
| 500 | 48,44224 Kč | 24 221,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 37,99392 Kč | 60 790,27 Kč |
| Unit Price without VAT: | 74,36000 Kč |
|---|---|
| Unit Price with VAT: | 89,97560 Kč |



