
ASP-153860-01 | |
|---|---|
DigiKey Part Number | SAM15434TR-ND - Tape & Reel (TR) SAM15434CT-ND - Cut Tape (CT) SAM15434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-153860-01 |
Description | CONN ARRAY PLUG 114POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.442" (11.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,37000 Kč | 857,37 Kč |
| 10 | 728,73000 Kč | 7 287,30 Kč |
| 25 | 702,21960 Kč | 17 555,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 549,40504 Kč | 68 675,63 Kč |
| Unit Price without VAT: | 857,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,41770 Kč |





