


ASP-103612-03 | |
|---|---|
DigiKey Part Number | SAM10395-ND |
Manufacturer | |
Manufacturer Product Number | ASP-103612-03 |
Description | CONN ARRAY RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,56000 Kč | 604,56 Kč |
| 10 | 513,91500 Kč | 5 139,15 Kč |
| 25 | 481,74200 Kč | 12 043,55 Kč |
| 50 | 458,75520 Kč | 22 937,76 Kč |
| 100 | 449,01970 Kč | 44 901,97 Kč |
| Unit Price without VAT: | 604,56000 Kč |
|---|---|
| Unit Price with VAT: | 731,51760 Kč |



