


ARF6-24-S-RA-TR | |
|---|---|
DigiKey Part Number | 612-ARF6-24-S-RA-TR-ND - Tape & Reel (TR) 612-ARF6-24-S-RA-TRCT-ND - Cut Tape (CT) 612-ARF6-24-S-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARF6-24-S-RA-TR |
Description | CONN SKT 24PAIR GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Signal Pairs Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ARF6-24-S-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Density Array | |
Number of Positions | 24 Signal Pairs | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 265,16300 Kč | 2 651,63 Kč |
| 100 | 227,47550 Kč | 22 747,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 290,84378 Kč | 65 439,85 Kč |
| 450 | 269,38427 Kč | 121 222,92 Kč |
| 675 | 226,44305 Kč | 152 849,06 Kč |
| 1 125 | 185,84668 Kč | 209 077,51 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |











