24 Signal Pairs Position High Density Array Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Signal Pairs Position High Density Array Receptacle Connector Solder Surface Mount
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ARF6-24-S-D-A-K-TR

DigiKey Part Number
612-ARF6-24-S-D-A-K-TR-ND - Tape & Reel (TR)
612-ARF6-24-S-D-A-K-TRCT-ND - Cut Tape (CT)
612-ARF6-24-S-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARF6-24-S-D-A-K-TR
Description
CONN SKT 24PAIR GOLD SMD VERT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Signal Pairs Position High Density Array Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ARF6-24-S-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
High Density Array
Number of Positions
24 Signal Pairs
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Pick and Place Cap, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1248,83000 Kč248,83 Kč
10211,53400 Kč2 115,34 Kč
100179,79540 Kč17 979,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200188,85600 Kč37 771,20 Kč
400174,93488 Kč69 973,95 Kč
600147,05005 Kč88 230,03 Kč
1 000145,14909 Kč145 149,09 Kč
Manufacturers Standard Package
Unit Price without VAT:248,83000 Kč
Unit Price with VAT:301,08430 Kč