ADM6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM6 Series
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADM6-10-03.5-L-4-2-A-TR

DigiKey Part Number
612-ADM6-10-03.5-L-4-2-A-TR-ND - Tape & Reel (TR)
612-ADM6-10-03.5-L-4-2-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM6-10-03.5-L-4-2-A-TR
Description
CONN 0.635MM HDR 40POS SMD
Customer Reference
Detailed Description
40 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADM6-10-03.5-L-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
High Density Array, Male
Number of Positions
40
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 11mm
Height Above Board
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1207,76000 Kč207,76 Kč
10176,56700 Kč1 765,67 Kč
25165,49520 Kč4 137,38 Kč
50157,59300 Kč7 879,65 Kč
Unit Price without VAT:207,76000 Kč
Unit Price with VAT:251,38960 Kč