
240-J-P-EP-ST-CM-2 | |
|---|---|
DigiKey Part Number | 612-240-J-P-EP-ST-CM-2-ND |
Manufacturer | |
Manufacturer Product Number | 240-J-P-EP-ST-CM-2 |
Description | CONN 2.40MM JACK COMP MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 240-J-P-EP-ST-CM-2 Models |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 220 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 240-J-P-EP-ST-CMM-2 | Samtec Inc. | 157 | 612-240-J-P-EP-ST-CMM-2-ND | 733,70000 Kč | Parametric Equivalent |
| 0733870020 | Molex | 839 | WM4889-ND | 1 125,99000 Kč | Parametric Equivalent |
| SF1621-60026-1S | Amphenol SV Microwave | 324 | SF1621-60026-1S-ND | 1 001,90000 Kč | Parametric Equivalent |
| SF1621-60026-2S | Amphenol SV Microwave | 429 | SF1621-60026-2S-ND | 1 045,07000 Kč | Parametric Equivalent |
| SF1621-60029-2S | Amphenol SV Microwave | 253 | SF1621-60029-2S-ND | 1 030,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,70000 Kč | 733,70 Kč |
| 10 | 705,33300 Kč | 7 053,33 Kč |
| 25 | 678,22080 Kč | 16 955,52 Kč |
| 50 | 652,15140 Kč | 32 607,57 Kč |
| 100 | 600,01690 Kč | 60 001,69 Kč |
| 250 | 598,37016 Kč | 149 592,54 Kč |
| Unit Price without VAT: | 733,70000 Kč |
|---|---|
| Unit Price with VAT: | 887,77700 Kč |


