2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
0733870020
0733870020

0733870020

DigiKey Part Number
WM4889-ND
Manufacturer
Manufacturer Product Number
0733870020
Description
CONN 2.4MM JACK 50 OHM COMPRESS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
0733870020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
50 GHz
Mfr
Number of Ports
1
Series
Features
Mounting Hardware
Packaging
Tray
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 2 Screws
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Compression
Center Contact Plating
Gold
Shield Termination
Screw
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 125,99000 Kč1 125,99 Kč
10956,99600 Kč9 569,96 Kč
25897,11200 Kč22 427,80 Kč
50854,32480 Kč42 716,24 Kč
100813,59390 Kč81 359,39 Kč
250762,73068 Kč190 682,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 125,99000 Kč
Unit Price with VAT:1 362,44790 Kč