LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNG25YZW3DC

DigiKey Part Number
1510-SPHWHAHDNG25YZW3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNG25YZW3DC
Description
LED COB D GEN3 WARM WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
157 lm/W
Packaging
Box
Current - Max
1.44A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3816lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNG25YZV3DBSamsung Semiconductor, Inc.2491510-SPHWHAHDNG25YZV3DB-ND107,41000 KčParametric Equivalent
SPHWHAHDNG25YZV3DCSamsung Semiconductor, Inc.2451510-SPHWHAHDNG25YZV3DC-ND139,94000 KčParametric Equivalent
SPHWHAHDNG25YZW3DBSamsung Semiconductor, Inc.2241510-SPHWHAHDNG25YZW3DB-ND103,23000 KčParametric Equivalent
CLU038-1208C4-303M2K1Citizen471642-1419-ND431,92000 KčParametric Equivalent
CMU1526-0000-000N0H0A27GCree LED090-CMU1526-0000-000N0H0A27G-ND85,12009 KčParametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1139,94000 Kč139,94 Kč
10105,40400 Kč1 054,04 Kč
25079,61964 Kč19 904,91 Kč
Manufacturers Standard Package
Unit Price without VAT:139,94000 Kč
Unit Price with VAT:169,32740 Kč