LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNC27YZW3DC

DigiKey Part Number
1510-SPHWHAHDNC27YZW3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNC27YZW3DC
Description
LED COB D GEN3 WARM WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
131 lm/W
Packaging
Box
Current - Max
540mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1190lm (Typ)
Lens Type
Flat
Current - Test
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNC27YZV3DBSamsung Semiconductor, Inc.4771510-SPHWHAHDNC27YZV3DB-ND49,56000 KčParametric Equivalent
SPHWHAHDNC27YZV3DCSamsung Semiconductor, Inc.5001510-SPHWHAHDNC27YZV3DC-ND63,83000 KčParametric Equivalent
SPHWHAHDNC27YZW3D4Samsung Semiconductor, Inc.5001510-SPHWHAHDNC27YZW3D4-ND75,17000 KčParametric Equivalent
SPHWHAHDNC27YZW3DBSamsung Semiconductor, Inc.4181510-SPHWHAHDNC27YZW3DB-ND51,87000 KčParametric Equivalent
CLU028-1203C4-303H5K2Citizen311642-1471-ND192,34000 KčParametric Equivalent
In-Stock: 482
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1047,93800 Kč479,38 Kč
10037,31340 Kč3 731,34 Kč
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč