
SPHWHAHDNC27YZV3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC27YZV3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC27YZV3DC |
Description | LED COB D GEN3 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Box | Current - Max 540mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1254lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC27YZV3D4 | Samsung Semiconductor, Inc. | 490 | 1510-SPHWHAHDNC27YZV3D4-ND | 75,17000 Kč | Parametric Equivalent |
| SPHWHAHDNC27YZV3DB | Samsung Semiconductor, Inc. | 477 | 1510-SPHWHAHDNC27YZV3DB-ND | 49,56000 Kč | Parametric Equivalent |
| SPHWHAHDNC27YZW3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC27YZW3D4-ND | 75,17000 Kč | Parametric Equivalent |
| SPHWHAHDNC27YZW3DB | Samsung Semiconductor, Inc. | 418 | 1510-SPHWHAHDNC27YZW3DB-ND | 51,87000 Kč | Parametric Equivalent |
| SPHWHAHDNC27YZW3DC | Samsung Semiconductor, Inc. | 482 | 1510-SPHWHAHDNC27YZW3DC-ND | 65,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 46,53200 Kč | 465,32 Kč |
| 100 | 36,22570 Kč | 3 622,57 Kč |
| 500 | 31,69438 Kč | 15 847,19 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

