ARTIK 030 ARTIK-030 Zigbee Thread Kit ARTIK ARM® Cortex®-M4F MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP-KITSZG001

DigiKey Part Number
1683-1006-ND
Manufacturer
Manufacturer Product Number
SIP-KITSZG001
Description
ARTIK-030 ZIGBEE THREAD KIT
Customer Reference
Detailed Description
ARTIK 030 ARTIK-030 Zigbee Thread Kit ARTIK ARM® Cortex®-M4F MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
ARTIK 030
Mounting Type
-
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 055,39000 Kč9 055,39 Kč
Manufacturers Standard Package
Unit Price without VAT:9 055,39000 Kč
Unit Price with VAT:10 957,02190 Kč