ARTIK 030 ARTIK-030 Zigbee Thread Module ARTIK ARM® Cortex®-M4F MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARTIK 030 ARTIK-030 Zigbee Thread Module ARTIK ARM® Cortex®-M4F MPU Embedded Evaluation Board
ARTIK-030-AV2R
ARTIK-030-AV2R

ARTIK-030-AV2R

DigiKey Part Number
1683-1024-2-ND - Tape & Reel (TR)
1683-1024-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ARTIK-030-AV2R
Description
ARTIK-030 ZIGBEE THREAD MODULE
Customer Reference
Detailed Description
ARTIK 030 ARTIK-030 Zigbee Thread Module ARTIK ARM® Cortex®-M4F MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
ARTIK 030
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1253,66000 Kč253,66 Kč
10210,21100 Kč2 102,11 Kč
25196,12960 Kč4 903,24 Kč
Unit Price without VAT:253,66000 Kč
Unit Price with VAT:306,92860 Kč