RCS2012F331CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,28596 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,27589 Kč
Datasheet

Similar


YAGEO
In Stock: 3 581
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,86755 Kč
Datasheet

Similar


Vishay Dale
In Stock: 3
Unit Price: 2,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 19 566
Unit Price: 4,16000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 3 302
Unit Price: 3,12000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3 832
Unit Price: 2,29000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5 000
Unit Price: 5,41000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5 000
Unit Price: 4,16000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 235
Unit Price: 2,29000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 19 830
Unit Price: 3,95000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 131 668
Unit Price: 2,08000 Kč
Datasheet
RCS2012xxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F331CS

DigiKey Part Number
RCS2012F331CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F331CS
Description
RES 330 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F331CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,21247 Kč10 623,50 Kč
Unit Price without VAT:0,21247 Kč
Unit Price with VAT:0,25709 Kč