


RMCF0805FT330R | |
|---|---|
DigiKey Part Number | RMCF0805FT330RTR-ND - Tape & Reel (TR) RMCF0805FT330RCT-ND - Cut Tape (CT) RMCF0805FT330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT330R |
Description | RES 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09868 Kč | 493,40 Kč |
| 10 000 | 0,08725 Kč | 872,50 Kč |
| 15 000 | 0,08170 Kč | 1 225,50 Kč |
| 25 000 | 0,07570 Kč | 1 892,50 Kč |
| 35 000 | 0,07227 Kč | 2 529,45 Kč |
| 50 000 | 0,06903 Kč | 3 451,50 Kč |
| 60 000 | 0,06752 Kč | 4 051,20 Kč |
| 120 000 | 0,06254 Kč | 7 504,80 Kč |
| 125 000 | 0,06228 Kč | 7 785,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,52600 Kč | 5,26 Kč |
| 25 | 0,38720 Kč | 9,68 Kč |
| 50 | 0,31160 Kč | 15,58 Kč |
| 100 | 0,25260 Kč | 25,26 Kč |
| 250 | 0,19620 Kč | 49,05 Kč |
| 500 | 0,16376 Kč | 81,88 Kč |
| 1 000 | 0,13851 Kč | 138,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,52000 Kč | 5,20 Kč |
| 25 | 0,38280 Kč | 9,57 Kč |
| 50 | 0,30800 Kč | 15,40 Kč |
| 100 | 0,24970 Kč | 24,97 Kč |
| 250 | 0,19392 Kč | 48,48 Kč |
| 500 | 0,16188 Kč | 80,94 Kč |
| 1 000 | 0,13690 Kč | 136,90 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

