RC1608F681CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,41069 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 49 390
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 7 033
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 189 711
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 42 008
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 117
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 120 450
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 9 717
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 4 266
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 5 570
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,82610 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06100 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 315
Unit Price: 2,10000 Kč
Datasheet
680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F681CS

DigiKey Part Number
1276-4631-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F681CS
Description
RES SMD 680 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F681CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603FR-07680RLYAGEO0AR0603FR-07680RL-ND1,41069 KčDirect
CR0603-FX-6800ELFBourns Inc.49 390CR0603-FX-6800ELFCT-ND2,10000 KčDirect
CRG0603F680RTE Connectivity Passive Product7 0331712-CRG0603F680RCT-ND2,10000 KčDirect
RC0603FR-07680RLYAGEO189 711311-680HRCT-ND2,10000 KčDirect
AC0603FR-07680RLYAGEO42 008YAG3624CT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,18047 Kč360 940,00 Kč
Unit Price without VAT:0,18047 Kč
Unit Price with VAT:0,21837 Kč