AC0603FR-07680RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16741 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,49743 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 86 118
Unit Price: 2,08000 Kč
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-07680RL

DigiKey Part Number
YAG3624TR-ND - Tape & Reel (TR)
YAG3624CT-ND - Cut Tape (CT)
YAG3624DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-07680RL
Description
RES SMD 680 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-07680RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
100,22900 Kč2,29 Kč
250,19960 Kč4,99 Kč
500,12900 Kč6,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06367 Kč318,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč