RC1608F4990CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 150 789
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 287 682
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,38435 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,41925 Kč
Datasheet

Similar


YAGEO
In Stock: 68
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 25
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 79 424
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,80989 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06100 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 146 092
Unit Price: 2,10000 Kč
Datasheet
499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F4990CS

DigiKey Part Number
1276-3504-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F4990CS
Description
RES SMD 499 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F4990CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-4990ELFBourns Inc.150 789CR0603-FX-4990ELFCT-ND2,10000 KčDirect
RC0603FR-07499RLYAGEO287 682311-499HRCT-ND2,10000 KčDirect
RCG0603499RFKEAVishay Dale0541-1779-2-ND0,38435 KčDirect
RGC0603DTC499RStackpole Electronics Inc0RGC0603DTC499R-ND0,41925 KčUpgrade
AC0603FR-07499RLYAGEO6813-AC0603FR-07499RLCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,18047 Kč360 940,00 Kč
Unit Price without VAT:0,18047 Kč
Unit Price with VAT:0,21837 Kč