Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F4990V | |
|---|---|
DigiKey Part Number | ERJ-S03F4990V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F4990V |
Description | RES 499 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F4990V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF4990V | Panasonic Industry | 79 424 | P499HCT-ND | 0,08000 Kč | Similar |
| RCA0603499RFKEA | Vishay Dale | 26 433 | 541-2198-1-ND | 0,08000 Kč | Direct |
| RMCS0603FT499R | Stackpole Electronics Inc | 0 | RMCS0603FT499R-ND | 0,00558 Kč | Upgrade |
| AC0603FR-07499RL | YAGEO | 68 | 13-AC0603FR-07499RLCT-ND | 0,08000 Kč | Similar |
| AF0603FR-07499RL | YAGEO | 25 | 13-AF0603FR-07499RLCT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80989 Kč | 4 049,45 Kč |
| Unit Price without VAT: | 0,80989 Kč |
|---|---|
| Unit Price with VAT: | 0,97997 Kč |









