Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F2371CS | |
|---|---|
DigiKey Part Number | 1276-4678-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F2371CS |
Description | RES SMD 2.37K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F2371CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-072K37L | YAGEO | 0 | AR0603FR-072K37L-ND | 1,41069 Kč | Direct |
| CR0603-FX-2371ELF | Bourns Inc. | 79 759 | 118-CR0603-FX-2371ELFCT-ND | 2,10000 Kč | Direct |
| RC0603FR-072K37L | YAGEO | 36 077 | 311-2.37KHRCT-ND | 2,10000 Kč | Direct |
| RGC0603DTC2K37 | Stackpole Electronics Inc | 0 | RGC0603DTC2K37-ND | 0,41925 Kč | Upgrade |
| AC0603FR-072K37L | YAGEO | 8 877 | 13-AC0603FR-072K37LCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,18047 Kč | 360 940,00 Kč |
| Unit Price without VAT: | 0,18047 Kč |
|---|---|
| Unit Price with VAT: | 0,21837 Kč |









