ERJ-3EKF2371V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 26 485
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 20 000
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,09853 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,38506 Kč
Datasheet

Direct


YAGEO
In Stock: 36 077
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06100 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 52 270
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6 515
Unit Price: 2,10000 Kč
Datasheet
2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF2371V

DigiKey Part Number
P2.37KHTR-ND - Tape & Reel (TR)
P2.37KHCT-ND - Cut Tape (CT)
P2.37KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF2371V
Description
RES SMD 2.37K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF2371V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K37FKEAVishay Dale26 485541-2.37KHCT-ND2,10000 KčDirect
CRCW06032K37FKEBVishay Dale20 000541-CRCW06032K37FKEBCT-ND2,10000 KčDirect
CRCW06032K37FKECVishay Dale0CRCW06032K37FKEC-ND0,09853 KčDirect
CRCW06032K37FKTBVishay Dale0CRCW06032K37FKTB-ND0,38506 KčDirect
RC0603FR-072K37LYAGEO36 077311-2.37KHRCT-ND2,10000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
250,60480 Kč15,12 Kč
500,49560 Kč24,78 Kč
1000,40950 Kč40,95 Kč
2500,32420 Kč81,05 Kč
5000,27592 Kč137,96 Kč
1 0000,23749 Kč237,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17013 Kč850,65 Kč
10 0000,15324 Kč1 532,40 Kč
15 0000,14504 Kč2 175,60 Kč
25 0000,13615 Kč3 403,75 Kč
35 0000,13107 Kč4 587,45 Kč
50 0000,12627 Kč6 313,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč