
RC1005J203CS | |
|---|---|
DigiKey Part Number | 1276-4407-2-ND - Tape & Reel (TR) 1276-4407-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005J203CS |
Description | RES SMD 20K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J203CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-0720KL | YAGEO | 81 658 | 311-20KJRCT-ND | 2,10000 Kč | Direct |
| RCG040220K0FKED | Vishay Dale | 43 912 | 541-1749-1-ND | 2,10000 Kč | Direct |
| CRG0402F20K | TE Connectivity Passive Product | 15 305 | 1712-CRG0402F20KCT-ND | 2,10000 Kč | Upgrade |
| AC0402JR-0720KL | YAGEO | 25 032 | YAG3529CT-ND | 2,10000 Kč | Similar |
| AF0402JR-0720KL | YAGEO | 4 830 | 13-AF0402JR-0720KLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,57960 Kč | 14,49 Kč |
| 50 | 0,47040 Kč | 23,52 Kč |
| 100 | 0,38640 Kč | 38,64 Kč |
| 250 | 0,30572 Kč | 76,43 Kč |
| 500 | 0,25912 Kč | 129,56 Kč |
| 1 000 | 0,22237 Kč | 222,37 Kč |
| 5 000 | 0,16446 Kč | 822,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,09420 Kč | 188 400,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

