Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

RC1005F752CS | |
|---|---|
DigiKey Part Number | 1276-4102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F752CS |
Description | RES SMD 7.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F752CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0402FR-077K5L | YAGEO | 0 | AR0402FR-077K5L-ND | 1,17870 Kč | Direct |
| CR0402-FX-7501GLF | Bourns Inc. | 43 961 | CR0402-FX-7501GLFCT-ND | 2,10000 Kč | Direct |
| CRG0402F7K5 | TE Connectivity Passive Product | 0 | CRG0402F7K5-ND | 0,08302 Kč | Direct |
| RC0402FR-077K5L | YAGEO | 161 035 | 311-7.50KLRCT-ND | 2,10000 Kč | Direct |
| ERJ-2RKF7501X | Panasonic Industry | 27 664 | P7.50KLCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,11823 Kč | 236 460,00 Kč |
| Unit Price without VAT: | 0,11823 Kč |
|---|---|
| Unit Price with VAT: | 0,14306 Kč |








