CRCW04027K50FKTE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06129 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,05899 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,35493 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21634 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,32100 Kč
Datasheet
7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04027K50FKTE

DigiKey Part Number
CRCW04027K50FKTE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04027K50FKTE
Description
RES SMD 7.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04027K50FKTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-107K5LYAGEO013-AC0402FR-107K5LTR-ND0,06129 KčParametric Equivalent
CR0402AFX-7501GLFBourns Inc.0118-CR0402AFX-7501GLFTR-ND0,05899 KčParametric Equivalent
RGC0402DTC7K50Stackpole Electronics Inc0738-RGC0402DTC7K50TR-ND0,35493 KčParametric Equivalent
RGC0402DTD7K50Stackpole Electronics Inc0738-RGC0402DTD7K50-ND0,21634 KčParametric Equivalent
RGC0402FTC7K50Stackpole Electronics Inc0RGC0402FTC7K50-ND0,32100 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,40392 Kč20 196,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,40392 Kč
Unit Price with VAT:0,48874 Kč