49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F49R9CS

DigiKey Part Number
1276-3469-2-ND - Tape & Reel (TR)
1276-3469-1-ND - Cut Tape (CT)
1276-3469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1005F49R9CS
Description
RES SMD 49.9 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F49R9CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-49R9GLFBourns Inc.3 039CR0402-FX-49R9GLFCT-ND2,10000 KčDirect
RC0402FR-0749R9LYAGEO96 489311-49.9LRCT-ND2,10000 KčDirect
AC0402FR-0749R9LYAGEO30 692YAG3494CT-ND2,10000 KčSimilar
AF0402FR-0749R9LYAGEO2 27313-AF0402FR-0749R9LCT-ND2,10000 KčSimilar
CRCW040249R9FKEDVishay Dale1 117 548541-49.9LCT-ND2,10000 KčSimilar
In-Stock: 223 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,66360 Kč16,59 Kč
500,54600 Kč27,30 Kč
1000,45150 Kč45,15 Kč
2500,35864 Kč89,66 Kč
5000,30574 Kč152,87 Kč
1 0000,26415 Kč264,15 Kč
5 0000,19826 Kč991,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17922 Kč1 792,20 Kč
20 0000,16410 Kč3 282,00 Kč
30 0000,15674 Kč4 702,20 Kč
50 0000,14877 Kč7 438,50 Kč
70 0000,14421 Kč10 094,70 Kč
100 0000,13991 Kč13 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč