49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402FR-0749R9L

DigiKey Part Number
311-49.9LRTR-ND - Tape & Reel (TR)
311-49.9LRCT-ND - Cut Tape (CT)
311-49.9LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0749R9L
Description
RES 49.9 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0749R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
250,31080 Kč7,77 Kč
500,24780 Kč12,39 Kč
1000,19950 Kč19,95 Kč
2500,15288 Kč38,22 Kč
5000,12598 Kč62,99 Kč
1 0000,10541 Kč105,41 Kč
5 0000,07299 Kč364,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06008 Kč600,80 Kč
20 0000,05314 Kč1 062,80 Kč
30 0000,04977 Kč1 493,10 Kč
50 0000,04612 Kč2 306,00 Kč
70 0000,04404 Kč3 082,80 Kč
100 0000,04208 Kč4 208,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč