RC Series 0402(1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F49R9CS

DigiKey Part Number
1276-3469-2-ND - Tape & Reel (TR)
1276-3469-1-ND - Cut Tape (CT)
1276-3469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1005F49R9CS
Description
RES SMD 49.9 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F49R9CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,82100 Kč8,21 Kč
250,62320 Kč15,58 Kč
500,50940 Kč25,47 Kč
1000,42310 Kč42,31 Kč
2500,33596 Kč83,99 Kč
5000,28628 Kč143,14 Kč
1 0000,24734 Kč247,34 Kč
5 0000,18575 Kč928,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16790 Kč1 679,00 Kč
20 0000,15374 Kč3 074,80 Kč
30 0000,14684 Kč4 405,20 Kč
50 0000,13938 Kč6 969,00 Kč
70 0000,13511 Kč9 457,70 Kč
100 0000,13108 Kč13 108,00 Kč
120 0000,12919 Kč15 502,80 Kč
240 0000,12297 Kč29 512,80 Kč
250 0000,12264 Kč30 660,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč