RC1005F221CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 59 003
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 8 834
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 40
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 101 803
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 17 975
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 76 341
Unit Price: 2,10000 Kč
Datasheet
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F221CS

DigiKey Part Number
1276-3963-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F221CS
Description
RES SMD 220 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F221CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-2200GLFBourns Inc.59 003CR0402-FX-2200GLFCT-ND2,10000 KčDirect
CRG0402F220RTE Connectivity Passive Product8 8341712-CRG0402F220RCT-ND2,10000 KčDirect
RC0402FR-07220RLYAGEO40311-220LRCT-ND2,10000 KčDirect
ERJ-2RKF2200XPanasonic Industry0P220LCT-ND2,10000 KčUpgrade
AC0402FR-07220RLYAGEO101 803YAG3456CT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,11823 Kč236 460,00 Kč
Unit Price without VAT:0,11823 Kč
Unit Price with VAT:0,14306 Kč