
CRG0402F220R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F220RTR-ND - Tape & Reel (TR) 1712-CRG0402F220RCT-ND - Cut Tape (CT) 1712-CRG0402F220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F220R |
Description | RES SMD 220 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,56200 Kč | 5,62 Kč |
| 25 | 0,40760 Kč | 10,19 Kč |
| 50 | 0,33280 Kč | 16,64 Kč |
| 100 | 0,27050 Kč | 27,05 Kč |
| 250 | 0,20972 Kč | 52,43 Kč |
| 500 | 0,17602 Kč | 88,01 Kč |
| 1 000 | 0,14939 Kč | 149,39 Kč |
| 5 000 | 0,10736 Kč | 536,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09119 Kč | 911,90 Kč |
| 20 000 | 0,07900 Kč | 1 580,00 Kč |
| 30 000 | 0,07772 Kč | 2 331,60 Kč |
| 50 000 | 0,06690 Kč | 3 345,00 Kč |
| 70 000 | 0,06659 Kč | 4 661,30 Kč |
| 100 000 | 0,06627 Kč | 6 627,00 Kč |
| 120 000 | 0,06611 Kč | 7 933,20 Kč |
| 240 000 | 0,06203 Kč | 14 887,20 Kč |
| 250 000 | 0,06182 Kč | 15 455,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

