4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32Y475KCIVPNE

DigiKey Part Number
1276-CL32Y475KCIVPNETR-ND - Tape & Reel (TR)
1276-CL32Y475KCIVPNECT-ND - Cut Tape (CT)
1276-CL32Y475KCIVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32Y475KCIVPNE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32Y475KCIVPJESamsung Electro-Mechanics49 5971276-CL32Y475KCIVPJECT-ND23,78000 KčDirect
In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1013,20200 Kč132,02 Kč
5010,24420 Kč512,21 Kč
1009,33280 Kč933,28 Kč
5007,78994 Kč3 894,97 Kč
1 0007,31319 Kč7 313,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,85771 Kč13 715,42 Kč
4 0006,53669 Kč26 146,76 Kč
6 0006,37587 Kč38 255,22 Kč
10 0006,19761 Kč61 976,10 Kč
14 0006,09338 Kč85 307,32 Kč
20 0005,99311 Kč119 862,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč