
CL32Y475KCIVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32Y475KCIVPNETR-ND - Tape & Reel (TR) 1276-CL32Y475KCIVPNECT-ND - Cut Tape (CT) 1276-CL32Y475KCIVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y475KCIVPNE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 50 | 10,31420 Kč | 515,71 Kč |
| 100 | 9,39660 Kč | 939,66 Kč |
| 500 | 7,84318 Kč | 3 921,59 Kč |
| 1 000 | 7,36316 Kč | 7 363,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,96787 Kč | 13 935,74 Kč |
| 4 000 | 6,64251 Kč | 26 570,04 Kč |
| 6 000 | 6,47956 Kč | 38 877,36 Kč |
| 10 000 | 6,29894 Kč | 62 989,40 Kč |
| 14 000 | 6,19330 Kč | 86 706,20 Kč |
| 20 000 | 6,09168 Kč | 121 833,60 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

