4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B475KBJ4PNE

DigiKey Part Number
1276-7061-2-ND - Tape & Reel (TR)
1276-7061-1-ND - Cut Tape (CT)
1276-7061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B475KBJ4PNE
Description
CAP CER 4.7UF 50V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B475KBJ4PNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32B475KBJVPNESamsung Electro-Mechanics8 6161276-6760-1-ND14,39000 KčMFR Recommended
12105C475K4T2AKYOCERA AVX12 533478-KAM32LR71H475KUCT-ND12,72000 KčDirect
C1210C475K5RACAUTOKEMET150 308399-7049-1-ND13,35000 KčDirect
CGA6P3X7R1H475K250ABTDK32 914445-6999-1-ND19,19000 KčDirect
KAM32LR71H475KLKYOCERA AVX4 229478-KAM32LR71H475KLCT-ND15,22000 KčDirect
In-Stock: 26 213
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
109,05100 Kč90,51 Kč
506,89060 Kč344,53 Kč
1006,22330 Kč622,33 Kč
5005,09542 Kč2 547,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,74692 Kč4 746,92 Kč
2 0004,46037 Kč8 920,74 Kč
3 0004,31688 Kč12 950,64 Kč
5 0004,15784 Kč20 789,20 Kč
7 0004,06489 Kč28 454,23 Kč
10 0003,97543 Kč39 754,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč