
12105C475K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32LR71H475KUTR-ND - Tape & Reel (TR) 478-KAM32LR71H475KUCT-ND - Cut Tape (CT) 478-KAM32LR71H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475K4T2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C475K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KBJ4PNE | Samsung Electro-Mechanics | 26 213 | 1276-7061-1-ND | 14,60000 Kč | Direct |
| GCM32ER71H475KA55K | Murata Electronics | 213 758 | 490-8066-1-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 50 | 5,97300 Kč | 298,65 Kč |
| 100 | 5,38070 Kč | 538,07 Kč |
| 500 | 4,38174 Kč | 2 190,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,07266 Kč | 4 072,66 Kč |
| 2 000 | 3,81854 Kč | 7 637,08 Kč |
| 3 000 | 3,69128 Kč | 11 073,84 Kč |
| 5 000 | 3,55023 Kč | 17 751,15 Kč |
| 7 000 | 3,46782 Kč | 24 274,74 Kč |
| 10 000 | 3,38852 Kč | 33 885,20 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

