
CL32A107MQVNNNE | |
|---|---|
DigiKey Part Number | 1276-1092-2-ND - Tape & Reel (TR) 1276-1092-1-ND - Cut Tape (CT) 1276-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A107MQVNNNE |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A107MQVNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER60J107ME20K | Murata Electronics | 124 904 | 490-6535-1-ND | 35,28000 Kč | Direct |
| GRM32ER60J107ME20L | Murata Electronics | 119 365 | 490-3390-1-ND | 35,28000 Kč | Direct |
| JMK325ABJ107MM-T | Taiyo Yuden | 72 468 | 587-3403-1-ND | 14,28000 Kč | Direct |
| JMK325BJ107MM-T | Taiyo Yuden | 37 296 | 587-1387-1-ND | 17,85000 Kč | Direct |
| JMK325BJ107MY-T | Taiyo Yuden | 31 840 | 587-1388-1-ND | 43,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 50 | 6,38760 Kč | 319,38 Kč |
| 100 | 5,75770 Kč | 575,77 Kč |
| 500 | 4,69558 Kč | 2 347,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,36716 Kč | 4 367,16 Kč |
| 2 000 | 4,09713 Kč | 8 194,26 Kč |
| 3 000 | 3,96190 Kč | 11 885,70 Kč |
| 5 000 | 3,81206 Kč | 19 060,30 Kč |
| 7 000 | 3,72448 Kč | 26 071,36 Kč |
| 10 000 | 3,64021 Kč | 36 402,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

