
GRM32ER60J107ME20L | |
|---|---|
DigiKey Part Number | 490-3390-2-ND - Tape & Reel (TR) 490-3390-1-ND - Cut Tape (CT) 490-3390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J107ME20L |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J107ME20L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C107M9PACTU | KEMET | 44 950 | 399-C1210C107M9PACTUCT-ND | 2,63000 Kč | Direct |
| CL32A107MQVNNNE | Samsung Electro-Mechanics | 119 736 | 1276-1092-1-ND | 0,55000 Kč | Direct |
| CL32A107MQVNNNF | Samsung Electro-Mechanics | 0 | CL32A107MQVNNNF-ND | 0,12643 Kč | Direct |
| CL32A107MQVNNWE | Samsung Electro-Mechanics | 63 963 | 1276-3366-1-ND | 0,63000 Kč | Direct |
| JMK325BJ107MY-T | Taiyo Yuden | 31 840 | 587-1388-1-ND | 1,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 50 | 18,70500 Kč | 935,25 Kč |
| 100 | 17,25620 Kč | 1 725,62 Kč |
| 500 | 14,80652 Kč | 7 403,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,64723 Kč | 13 647,23 Kč |
| 2 000 | 13,04113 Kč | 26 082,26 Kč |
| 3 000 | 12,73739 Kč | 38 212,17 Kč |
| 5 000 | 12,40079 Kč | 62 003,95 Kč |
| 7 000 | 12,20392 Kč | 85 427,44 Kč |
| 10 000 | 12,01459 Kč | 120 145,90 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

