
CL31A226MOHNNNE | |
|---|---|
DigiKey Part Number | 1276-3050-2-ND - Tape & Reel (TR) 1276-3050-1-ND - Cut Tape (CT) 1276-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226MOHNNNE |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226MOHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A226KAHNNNE | Samsung Electro-Mechanics | 664 302 | 1276-3047-1-ND | 7,98000 Kč | Upgrade |
| EMK316BJ226ML-T | Taiyo Yuden | 240 398 | 587-1433-1-ND | 11,76000 Kč | Direct |
| 1206YD226KAT2A | KYOCERA AVX | 230 | 478-KGM31AR51C226KUCT-ND | 16,59000 Kč | Upgrade |
| C3216X5R1E226M160AB | TDK | 319 480 | 445-6000-1-ND | 17,85000 Kč | Upgrade |
| TMK316BBJ226ML-T | Taiyo Yuden | 538 036 | 587-3246-1-ND | 8,40000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 4,53560 Kč | 226,78 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 500 | 3,25260 Kč | 1 626,30 Kč |
| 1 000 | 3,00355 Kč | 3 003,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,79883 Kč | 5 597,66 Kč |
| 4 000 | 2,63047 Kč | 10 521,88 Kč |
| 6 000 | 2,54615 Kč | 15 276,90 Kč |
| 10 000 | 2,45269 Kč | 24 526,90 Kč |
| 14 000 | 2,39808 Kč | 33 573,12 Kč |
| 20 000 | 2,34551 Kč | 46 910,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

