
CL31A226KOCLNNC | |
|---|---|
DigiKey Part Number | 1276-1803-2-ND - Tape & Reel (TR) 1276-1803-1-ND - Cut Tape (CT) 1276-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KOCLNNC |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KOCLNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29303 Kč | 9 172,12 Kč |
| 8 000 | 2,18804 Kč | 17 504,32 Kč |
| 12 000 | 2,15741 Kč | 25 888,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,31500 Kč | 63,15 Kč |
| 50 | 4,72780 Kč | 236,39 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 500 | 3,41768 Kč | 1 708,84 Kč |
| 1 000 | 3,16318 Kč | 3 163,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 6,24200 Kč | 62,42 Kč |
| 50 | 4,67300 Kč | 233,65 Kč |
| 100 | 4,19240 Kč | 419,24 Kč |
| 500 | 3,37806 Kč | 1 689,03 Kč |
| 1 000 | 3,12652 Kč | 3 126,52 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |

