
CL31A226KOCLFNC | |
|---|---|
DigiKey Part Number | 1276-2725-2-ND - Tape & Reel (TR) 1276-2725-1-ND - Cut Tape (CT) 1276-2725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KOCLFNC |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KOCLFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R7BB226 | YAGEO | 245 | 311-3447-1-ND | 0,53000 Kč | Direct |
| 1206YD226KAT2A | KYOCERA AVX | 230 | 478-KGM31AR51C226KUCT-ND | 0,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 50 | 4,72040 Kč | 236,02 Kč |
| 100 | 4,22480 Kč | 422,48 Kč |
| 500 | 3,39286 Kč | 1 696,43 Kč |
| 1 000 | 3,13584 Kč | 3 135,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,75058 Kč | 11 002,32 Kč |
| 8 000 | 2,60745 Kč | 20 859,60 Kč |
| 12 000 | 2,53577 Kč | 30 429,24 Kč |
| 20 000 | 2,45631 Kč | 49 126,20 Kč |
| 28 000 | 2,40987 Kč | 67 476,36 Kč |
| 40 000 | 2,36517 Kč | 94 606,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

